The SMBJ10A/1 is a unidirectional surface mount Zener diode with a reverse breakdown voltage of 11.1V and a peak pulse current of 35.3A. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and has a leakage current of 5uA.
Vishay SMBJ10A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.