The SMBJ10AHE3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case suitable for surface mount. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 17V and a peak pulse power rating of 600W. It can handle a maximum surge current of 100A and is designed for use with an operating supply voltage of 10V.
Vishay SMBJ10AHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.