The SMBJ10CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It features a clamping voltage of 17V and a maximum operating temperature of 150°C. The device can withstand a maximum surge current of 35.3A and a peak pulse power of 600W. It has a reverse breakdown voltage of 11.1V and a leakage current of 10uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |