The SMBJ110A/5 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case, suitable for surface mount. Operating temperature range is -55°C to 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is not RoHS compliant.
Vishay SMBJ110A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ110A/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
