The SMBJ110A-E3/51 is a unidirectional surge absorber diode from Vishay, packaged in a DO-214AA case, suitable for operating temperatures between -55°C and 150°C. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device has a clamping voltage of 177V and is designed for use with an operating supply voltage of 110V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |