
The SMBJ110CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 177V. It is available in a DO-214AA package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 100A. It is rated for 600W peak pulse power and is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |