The SMBJ11A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 18.2V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA form factor. The device is suitable for surface mount applications and has a maximum surge current rating of 100A.
Vishay SMBJ11A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ11A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
