The SMBJ11A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in bulk quantities. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device has a clamping voltage of 18.2V and a peak pulse power rating of 600W. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Vishay SMBJ11A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ11A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
