The SMBJ11A-E3/51 is a surface mount unidirectional Zener diode from Vishay, featuring a DO-214AA package and a maximum operating temperature of 150°C. It has a clamping voltage of 18.2V and a reverse breakdown voltage of 12.2V. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. The SMBJ11A-E3/51 is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |