The Vishay SMBJ11CA/2B is a bidirectional transient voltage suppressor with a clamping voltage of 18.2V and peak pulse power of 600W. It is packaged in the DO-214AA case and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is available on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |