The SMBJ11CA-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can handle a maximum clamping voltage of 18.2V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is available in quantities of 3200 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |