The SMBJ11CAHE3/52A is a surface mount bidirectional Zener diode with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.2V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a peak pulse current of 33A and a peak pulse power of 600W. It is available in the SMB package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |