The SMBJ11CAHE3/52AIR is a surface mount bidirectional Zener diode from Vishay with a clamping voltage of 18.2V and a minimum breakdown voltage of 12.2V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. The diode is packaged in a tape and reel format and has a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS | Compliant |