The SMBJ120CA/2B is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 193V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is packaged in a DO-214AA case and is suitable for surface mount technology. It is designed to protect electronic circuits from voltage spikes and transient surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |