The SMBJ120CA/5B is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 193V and a maximum operating temperature of 150°C. It is packaged in the DO-214AA package and is available in quantities of 3200 per reel. The device is rated for a peak pulse power of 600W and a maximum surge current of 100A. It is not RoHS compliant. The SMBJ120CA/5B is suitable for use in applications where high voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |