The SMBJ120CA-E3/1 is a unidirectional transient voltage suppression diode from Vishay. It features a clamping voltage of 193V and a peak pulse power of 600W. Operating within a temperature range of -55°C to 150°C, this diode is suitable for surface mount applications. The SMBJ120CA-E3/1 is available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |