The SMBJ120CAHE3/2C is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 193V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in a DO-214AA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |