The SMBJ12A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 19.9V and a peak pulse power rating of 600W. It is available in a DO-214AA package and is suitable for operating temperatures between -55°C and 150°C. This component is designed to handle surge currents of up to 100A and is packaged in bulk quantities of 2000 units. The SMBJ12A-E3/1 is a part of the SMBJ series from Vishay.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |