The SMBJ12A-E3/51 is a surface mount unidirectional transient voltage suppressor from Vishay, featuring a DO-214AA package and operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 19.9V and a reverse breakdown voltage of 13.3V. The device is capable of withstanding a maximum surge current of 100A and a peak pulse power of 600W. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |