The SMBJ12CA/5B is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 19.9V and can handle a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is available in tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ12CA/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.