The SMBJ12CA-E3/1 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 19.9V and a maximum operating temperature of 150°C. It has a reverse breakdown voltage of 13.3V and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is suitable for use in applications where a high level of surge current is required, with a maximum surge current of 100A and a peak pulse current of 30.2A.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ12CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.