The SMBJ130A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 209V and a maximum surge current of 100A. It is designed to absorb a peak pulse power of 600W. The SMBJ130A/1 is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ130A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.