The SMBJ130A/2B transient voltage suppressor diode from Vishay features a clamping voltage of 209V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is rated for a maximum surge current of 100A. The device is not RoHS compliant and is packaged in quantities of 750 on a tape and reel. The SMBJ130A/2B operates at a maximum supply voltage of 130V and is a unidirectional device.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ130A/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.