The SMBJ130A-E3/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 209V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 2000 in bulk packaging. It has a peak pulse power rating of 600W.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ130A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.