The SMBJ130AHE3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 209V. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. This component is designed for surface mount applications and has a maximum operating temperature of 150°C. The SMBJ130AHE3/55 is available in a package quantity of 3200, packaged in tape and reel. It has a minimum operating temperature of -55°C and is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |