
The SMBJ130CA-E3/1 is a bidirectional surge protection diode with a clamping voltage of 209V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount applications. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C.
Vishay SMBJ130CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ130CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
