The SMBJ13A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA SMD/SMT package. The device is designed to protect against voltage spikes and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |