The SMBJ13A/55 is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The device is suitable for surface mount applications and is available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |