The SMBJ13A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 21.5V and can handle a maximum surge current of 100A. Operating temperature range is between -55°C and 150°C. The device is rated for a peak pulse power of 600W and is available in a bulk packaging quantity of 2000 pieces.
Vishay SMBJ13A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ13A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.