The SMBJ13A-E352 is a unidirectional surface mount diode from Vishay with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can withstand a peak pulse current of 27.9A and a peak pulse power of 600W. The diode has a leakage current of 1nA and is suitable for operation between -55°C and 150°C. It is available in an SMB package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Leakage Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |