The SMBJ13AHE3/2C is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 21.5V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Vishay SMBJ13AHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.