The SMBJ13CA-E3/51 is a surface mount Zener diode with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The diode has a leakage current of 1uA and operates over a temperature range of -55°C to 150°C. It is available in a DO-214AA package, packaged in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |