The SMBJ14CA/2B is a bidirectional transient voltage suppressor with a clamping voltage of 23.2V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case for surface mount applications. The device is rated for a maximum surge current of 100A and is available on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |