The SMBJ14CAHE3/55 is a unidirectional transient voltage suppression diode from Vishay, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 23.2V and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a package quantity of 3200 and is supplied on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |