The SMBJ150A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 243V and can withstand a maximum surge current of 100A. The device operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |