
The SMBJ150AE3/52 is a unidirectional transient voltage suppression diode from Vishay with a clamping voltage of 243V and a peak pulse power of 600W. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The device has a reverse breakdown voltage of 167V and a leakage current of 1nA.
Vishay SMBJ150AE3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 243V |
| Leakage Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ150AE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.