The SMBJ150CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 243V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and features a DO-214AA package. The device is suitable for surface mount applications and has a maximum surge current of 100A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |