The SMBJ150CA-TR is a surface mount bidirectional transient voltage suppressor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse current of 2.5A and a peak pulse power of 600W. The SMBJ150CA-TR is packaged in a small SMB case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |