
The SMBJ160A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in tape and reel packaging. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a peak pulse power of 600W and a maximum surge current of 100A. It is designed to operate at an operating supply voltage of 160V and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ160A-E3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ160A-E3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
