The SMBJ16CAHE3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in tape and reel quantities of 3200. It has a clamping voltage of 26V and a peak pulse power rating of 600W. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is suitable for surface mount applications and can be used to protect against voltage spikes and electrical stress.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |