The SMBJ170A/55 transient voltage suppressor diode features a clamping voltage of 275V and a maximum surge current of 100A. Operating over a temperature range of -55°C to 150°C, this unidirectional diode is packaged in a DO-214AA case and available in tape and reel quantities of 3200. With a peak pulse power rating of 600W, the SMBJ170A/55 is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |