The SMBJ170A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 275V. It is available in a DO-214AA package, suitable for surface mount applications. Operating temperature range is from -55°C to 150°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is available in a bulk packaging quantity of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |