The SMBJ170AHE3/2C transient voltage suppressor from Vishay features a clamping voltage of 275V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 100A and has a peak pulse power of 600W. This unidirectional device is available in a DO-214AA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |