
The SMBJ170CA/55 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 275V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 600W. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. It is suitable for use in applications where high voltage and current protection are required.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ170CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.
