TVS Diodes - Transient Voltage Suppressors 600W 170V 5% Bidir
Checking distributor stock and pricing after the page loads.
Vishay SMBJ170CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
