The SMBJ17CA/52 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 27.6V and a peak pulse power rating of 600W. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications where a high surge current is expected, up to 21.7A. The SMBJ17CA/52 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |