The SMBJ17CA-E3/51 is a surface mount bidirectional diode from Vishay with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-214AA package and is available in quantities of 2000 in bulk packaging. It has a peak pulse power of 600W and a reverse breakdown voltage of 18.9V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |