The SMBJ17CA-E3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 27.6V, suitable for operating temperatures between -55°C and 150°C. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in tape and reel quantities of 3200. The SMBJ17CA-E3/55 is designed for use in applications requiring bidirectional protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |