The SMBJ188A/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 328V and a maximum operating temperature of 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is suitable for surface mount applications. The SMBJ188A/1 operates over a temperature range of -55°C to 150°C and is available in bulk packaging.
Vishay SMBJ188A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.