The SMBJ188A/2 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 328V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is not RoHS compliant. The device is rated for a peak pulse power of 600W and has a maximum surge current of 100A.
Vishay SMBJ188A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.